2266591-1
OCEAN-2.0-APPLICATOR-S-110F220F
The OCEAN-2.0 Applicator, a versatile tool designed for precision in your application tasks. This high-performance device is equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for seamless operation in various settings. With a mechanical feed type, it ensures consistent and accurate dispensing, making it perfect for a wide range of applications. Rest assured, this applicator is RoHS compliant, meeting all necessary industry standards. Elevate your workflow with the OCEAN-2.0 Applicator, the ultimate solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266591-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266591-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2018 | E-18-001531 - Product Improvement. OCEAN Applicator, 2266591, Item 29, Strip Guide Assembly, P/N 2119959-8. Item 82, Crimper Spacer, P/N 455888-5. Item 96, Front Strip Guide, p/n 693855-1. Updated front strip guide to allow for increased flexibility for removing the temrinals from the feed track. Updated crimper spacers to optimize the rear bellmouth. No change necessary to current revision of applicators. | Download |