2266599-2

OC-AT-S-FA-062F090F-752-0426

Enhance your wire processing capabilities with our versatile applicators, designed for efficient termination of connectors. Featuring a range of terminator types including 30mm and 40mm stroke terminators, as well as Stripper Crimper Seal options compatible with Komax or Schleuniger machines, these applicators offer precision and reliability. Operated with a pneumatic feed, they ensure seamless performance in your assembly line. RoHS compliant and meticulously crafted, they are essential tools for any professional in the field of connectors and wire processing. Elevate your workflow with these high-quality applicators.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266599-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP2266599-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: