2266620-2
OCEAN_2.0_APPLICATOR-S-035F042O
Introducing the OCEAN 2.0 APPLICATOR-S-035F042O, a versatile tool designed for precision in connector assembly. With two available terminator types - a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator - this applicator ensures accurate and efficient crimping. Operated by a pneumatic feed system, it offers seamless functionality for seamless production processes. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. Perfect for use in various industries, the OCEAN 2.0 APPLICATOR-S-035F042O is a must-have tool for any assembly task.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266620-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266620-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |