2266622-2

OCEAN-2.0-APPLICATOR-S-042F050O

Enhance your assembly process with the OCEAN-2.0-APPLICATOR-S-042F050O, a versatile tool designed for precision applications. This applicator, available in two Terminator types - 30 mm (1.12") Stroke and 40 mm (1.62") Stroke, offers seamless operation with its pneumatic feed system. Perfect for various tasks in the manufacturing industry, this ROHS-compliant device guarantees efficiency and accuracy in every use. Upgrade your toolkit with this essential accessory, a must-have for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266622-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266622-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: