| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266633-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266633-1 |
2266633-1
| Heilind Number: | AMP2266633-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266633-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 APPLICATOR-S-070F110OV. This precision tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results. Its mechanical feed type guarantees smooth operation, while its compliance with RoHS standards reflects our commitment to sustainability. Upgrade your toolkit with this essential applicator for efficient and reliable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2119785-5 | ![]() | |
| TE Connectivity 2119805-1 | ![]() | |
| TE Connectivity 2119806-1 | ![]() | |
| TE Connectivity 3-456404-1 | ![]() | |
| TE Connectivity 8-1633919-8 | ![]() |


