2266659-2

OC-AT-S-FA-070F134O-001-0304

Enhance your assembly process with these high-quality applicators, designed for precision and efficiency. Featuring terminator types for both 30mm and 40mm strokes, they offer versatility in various applications. Operated by pneumatic feed for seamless functionality, they ensure smooth and accurate terminations. Compliant with RoHS standards, these applicators prioritize environmental responsibility. Elevate your connector installation experience with these essential tools.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266659-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266659-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: