2266669-1
OCEAN_2.0_Applicator-S-090F200F
Enhance your assembly process with the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. This applicator is perfect for a wide range of applications, thanks to its 30mm and 40mm stroke terminators, ensuring accurate and consistent performance every time. With a mechanical feed type, it guarantees smooth operation, making it a valuable addition to any workspace. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your workflow with the OCEAN 2.0 Applicator and experience the difference in your production efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266669-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266669-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |