2266669-2

OCEAN_2.0_Applicator-S-090F200FA

Elevate your assembly process with the OCEAN 2.0 Applicator, specially designed for precision and efficiency. This versatile tool is a game-changer for applying components with ease and accuracy. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers flexibility for various applications. Powered by a pneumatic feed type, it ensures seamless operation. Rest assured, it meets RoHS compliance standards, making it a sustainable choice. Upgrade your toolkit with this essential for seamless production.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266669-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266669-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: