2266670-2
OCEAN-2.0-APPLICATOR-S-205D
Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-S-205D, a cutting-edge tool for precise application. This pneumatic applicator is designed for high-performance use, featuring a 30mm (1.12") and 40mm (1.62") stroke terminator for accurate operation. Its innovative design ensures smooth and reliable performance, making it a valuable asset for any industrial setting. With RoHS compliance and a sturdy construction, this applicator guarantees both quality and safety. Perfect for a variety of tasks, it belongs in the toolkit of any professional looking to streamline their workflow. Upgrade your equipment with the OCEAN-2.0-APPLICATOR-S-205D and experience the difference in your work process.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266670-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266670-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/29/2019 | E-18-017658 - Product Improvement. OCEAN applicator 2266670 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. | Download |
03/30/2018 | E-17-017295 - Product Improvement. Item 13, Rear Shear Insert, part number 2280441-1 was change. Change was to correct rear shear tooling. No change necessary to current revision applicator. | Download |