2266673-1
OCEAN_2.0_APPLICATOR-S-044F062O
Introducing the OCEAN 2.0 APPLICATOR-S-044F062O, a versatile tool for precise connector termination. With options for 30mm and 40mm stroke terminators, this mechanical feed applicator offers reliable performance for a variety of connector assembly tasks. Designed with ROHS compliance in mind, it ensures both efficiency and environmental responsibility. A must-have for any professional toolkit, this applicator streamlines the termination process, making it easier than ever to achieve perfect connections. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-044F062O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266673-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266673-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |