2266673-2
OCEAN_2.0_APPLICATOR-S-044F062O
Enhance your industrial assembly process with the OCEAN 2.0 APPLICATOR-S-044F062O. This high-performance tool is a game-changer for efficient and precise application in various settings. Featuring a pneumatic feed type, it guarantees seamless operation with minimal effort. Choose between two stroke terminator options - 30mm (1.12") or 40mm (1.62"), catering to your specific needs. Rest assured, this applicator is fully ROHS compliant, meeting international standards for environmental responsibility. Perfect for use in the assembly of connectors and other components, it's a must-have tool for any production line. Upgrade your workflow today with the OCEAN 2.0 APPLICATOR-S-044F062O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266673-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266673-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2019 | E-19-005438 - Product Improvement. OCEAN 2.0 applicator 2266673, 2151477, 2151188, and 2151177 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |