2266690-1

Heilind Number:AMP2266690-1
Manufacturer:TE Connectivity
Manufacturer Number:2266690-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-E-079F098

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266690-1
SKU:AMP2266690-1

Detailed Description

Enhance your installation process with our OCEAN-2.0 Applicator, designed for precision and efficiency. This versatile tool is a must-have for seamless connectivity, offering a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for optimal performance. With a mechanical feed type, it ensures smooth operation for a wide range of applications. Rest assured, our applicator is fully compliant with RoHS standards, guaranteeing both quality and environmental responsibility. Perfect for professionals in the field, this tool is a valuable addition to any toolkit. Elevate your work with the OCEAN-2.0 Applicator.