2266736-1
OCEAN_2.0_APPLICATOR-S-062F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-062F. Designed for precise and efficient termination, this applicator offers compatibility with 30mm and 40mm stroke terminators. Its mechanical feed type ensures consistent performance, making it a reliable tool for your production needs. With RoHS compliance and a focus on sustainability, it's a responsible choice for your operations. Elevate your connector installations with this essential tool, now available in our lineup of products.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266736-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266736-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |