2266737-2
OCEAN_2.0_Applicator-S-070F
Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool is a game-changer for applying components with ease. With options for 30mm and 40mm stroke terminators, it offers flexibility to suit various project requirements. Powered by a pneumatic feed system, it ensures consistent performance. Rest assured, it complies with RoHS standards, making it a sustainable choice. Elevate your workflow with this essential tool for connectors and more.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266737-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266737-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |