2266743-2

OCEAN_2.0_Applicator-S-110F210FA

Elevate your assembly line efficiency with the OCEAN_2.0 Applicator-S-110F210FA. Engineered for precision, this pneumatic tool features a 30 mm Stroke Terminator for accurate control, ensuring seamless application every time. With a sleek design and 40 mm Stroke Terminator option available, it's the perfect tool for a variety of connector and tool applications. ROHS-compliant and crafted with quality in mind, it's a must-have for any professional workspace. Upgrade your workflow with this essential tool today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266743-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266743-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: