2266950-1
OC-AT-S-FM-180F-001-0271
Enhance your assembly process with our high-quality Applicators, designed for precise and efficient termination applications. Available with 30mm and 40mm stroke terminators, these mechanical feed tools ensure accurate and reliable results every time. Compliant with RoHS standards, they are environmentally friendly and safe to use. Perfect for professionals in the electronics industry, our Applicators guarantee smooth and seamless connector installations. Elevate your workflow with this essential tool, now available for purchase.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266950-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266950-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |