2267075-1
PMS9P1B08M2RE
Introducing our PMS9P1B08M2RE Push Button Switch, a reliable and versatile component for your electronic devices. Designed for through-hole mounting with gold-plated contacts, this switch ensures optimal conductivity and durability. With a low amperage of .4A, it offers efficient power control in your circuits. The SPST contact configuration and round black actuator provide a simple yet effective interface for users. Operating on a rated voltage of 20VAC and 20VDC, it is suitable for a wide range of applications. Featuring RoHS compliance, you can trust in the quality and environmental responsibility of this switch. Whether used for industrial equipment or consumer electronics, the PMS9P1B08M2RE is a dependable choice for your project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267075-1 |
Amperage: | .4 A |
Mount Type: | Through Hole |
Contact Plating: | Gold |
Mount Angle: | Vertical |
Illumination: | No |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Actuator Color: | Black |
Rated Voltage: | 20 VAC, 20 VDC |
SKU: | AMP2267075-1 |
Actuator Material: | Thermoplastic Polyester |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Diallyl Phthalate (DAP) |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Actuator Length: | 3.94 mm / .155 in |
Process Sealed: | No |
Low Profile: | No |
Screw & Hole Thread Size: | 1/4-40 |
Dust Proof: | No |
Push Button Switch Product Type: | Switch |
Temperature Rating: | Standard |
Supplier Product: | Push Button Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |