2267077-2

TMD1T4B5M2RE

Elevate your electronic assemblies with the TMD1T4B5M2RE Toggle Switch. Designed for efficiency and durability, this through-hole mount switch features a contact plating of gold, ensuring reliable performance. Its DPDT contact configuration and On-On switch operation offer versatile functionality, while the threaded bushing type guarantees secure installation. With a rated voltage of 20V and a low amperage of .4A, this switch is suitable for a variety of applications. The terminal seal, made of epoxy, provides added protection, making it ideal for use in challenging environments. The Baton Long toggle style offers easy operation, and its ROHS compliance ensures environmentally friendly manufacturing. Upgrade your setup with this high-quality, sealed toggle switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267077-2
Amperage:.4 A
Mount Type:Through Hole
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP2267077-2
Color:Red
Bushing Thread Size:1/4-40
Toggle Length:10.4 mm / .41 in
Toggle Switch Voltage Rating:20 VAC / 20 VDC
Process Sealed:No
UL Flammability Rating:UL 94V-0
UL Rating:Flame Rating Only
Product Type:Switch
Toggle Actuation:Vertical
Supplier Product:Toggle Switches

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: