2267078-5

TMS3T5B2M2RE

Enhance your circuitry with the TMS3T5B2M2RE Toggle Switch, a high-performance component designed for seamless integration. With a low amperage of .4 A and a reliable through-hole mount type, this switch guarantees durability and stability in operation. The gold contact material and plating ensure optimal conductivity, while the terminal seal with epoxy offers added protection against environmental factors. Featuring a single-pole double-throw configuration and an on-off-on switch operation, it provides versatile functionality for your applications. With a rated voltage of 20 V and RoHS compliance, you can trust in its safety and efficiency. The baton short toggle style adds a sleek touch to your setup, making it a standout choice in the realm of toggle switches. Upgrade your systems with this premium quality component, where performance meets reliability seamlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267078-5
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Gold
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Plain, Unthreaded
Contact Configuration:SPDT
Switch Operation:On - Off - On
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP2267078-5
Color:Red
Toggle Length:5.59 mm / .22 in
Toggle Switch Voltage Rating:20 VAC / 20 VDC
Process Sealed:No
UL Flammability Rating:UL 94V-0
UL Rating:Flame Rating Only
Product Type:Switch
Toggle Actuation:Vertical
Supplier Product:Toggle Switches

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: