2267078-6
TMS3T5B2M6RE
Enhance your electronic devices with the TMS3T5B2M6RE toggle switch, a reliable component boasting a gold-plated contact material and seal for optimal performance. Its SPDT configuration and On-Off-On operation offer versatile functionality, while the through-hole mount type ensures secure installation. With a low amperage rating of 0.4 A and a maximum voltage of 20 V, this switch is perfect for various applications. The toggle style, featuring a Baton Short design, adds a sleek touch to your equipment. Rest assured of its quality, as it is compliant with RoHS standards. Upgrade your setup with this high-quality switch for seamless control.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267078-6 |
Amperage: | .4 A |
Mount Type: | Through Hole |
Contact Material: | Gold |
Contact Plating: | Gold |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Plain, Unthreaded |
Contact Configuration: | SPDT |
Switch Operation: | On - Off - On |
Termination Type: | Printed Circuit |
Rated Voltage: | 20 V |
Toggle Style: | Baton Short |
Sealed: | Yes |
SKU: | AMP2267078-6 |
Color: | Red |
Toggle Length: | 5.59 mm / .22 in |
Toggle Switch Voltage Rating: | 20 VAC / 20 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Flame Rating Only |
Product Type: | Switch |
Toggle Actuation: | Right Angle |
Supplier Product: | Toggle Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |