2267079-3

TMS1T3B1M1QE

Enhance the functionality of your electronic devices with the TMS1T3B1M1QE Toggle Switch. Featuring a rugged construction with silver contact plating, this switch ensures reliable performance in demanding environments. Its SPDT contact configuration and On-On switch operation offer versatility for various applications. With a 3A amperage and 125VAC/28VDC rated voltage, it provides efficient power management. The toggle style with a Baton Standard design offers easy operation. This switch is sealed with a Terminal Seal (Epoxy) for added durability, making it suitable for a wide range of industrial and commercial uses. Rest assured of its quality as it is RoHS compliant. Upgrade your equipment with this high-performance toggle switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267079-3
Amperage:3 A
Mount Type:Solder
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Vertical
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Standard
Sealed:Yes
SKU:AMP2267079-3
Color:Red
Bushing Thread Size:10-48
Toggle Length:7.37 mm / .29 in
Toggle Switch Voltage Rating:120 VAC / 28 VDC
Process Sealed:No
UL Flammability Rating:UL 94V-0
UL Rating:Flame Rating Only
Product Type:Switch
Toggle Actuation:Vertical
Supplier Product:Toggle Switches

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: