2267080-1

TMS6T1B1M1QE

Enhance your electronic setup with the TMS6T1B1M1QE toggle switch, designed for efficient power control. This SPDT switch features a durable silver contact plating and a terminal seal for added protection. With a 3A amperage rating and a threaded bushing type, it ensures reliable performance in various applications. Its convenient Off-On switch operation and vertical termination type make it easy to use, while the baton long toggle style adds a sleek touch. Boasting a 125VAC/28VDC rated voltage and ROHS compliance, this solder-mount toggle switch is both versatile and environmentally friendly. Upgrade your equipment with this high-quality component and experience seamless power management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267080-1
Amperage:3 A
Mount Type:Solder
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:Off - On
Termination Type:Vertical
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP2267080-1
Color:Red
Bushing Thread Size:10-48
Toggle Length:9.4 mm / .37 in
Toggle Switch Voltage Rating:120 VAC / 28 VDC
Process Sealed:No
UL Flammability Rating:UL 94V-0
UL Rating:Flame Rating Only
Product Type:Switch
Toggle Actuation:Vertical
Supplier Product:Toggle Switches

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: