2267087-1

RMS1R102M1QES

Enhance your electrical system with the RMS1R102M1QES, a high-performance rocker switch designed for seamless operation. With a durable silver contact plating and a sealed terminal for added protection, this switch is ideal for various applications. Its SPDT configuration and On-On operation offer versatility, while the solder lug mount type ensures secure installation. Rated for 125VAC and 28VDC, it guarantees reliable performance. Rest assured of its environmental compliance with RoHS certification. Upgrade to the RMS1R102M1QES for efficient and dependable switching functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267087-1
Amperage:3 A
Mount Type:Solder lug
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Rocker
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Vertical
Rated Voltage:125 VAC, 28 VDC
Sealed:Yes
SKU:AMP2267087-1
Toggle Switch Voltage Rating:120 VAC / 28 VDC
Process Sealed:No
Product Type:Switch
Supplier Product:Toggle Switches

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: