2267087-3
RMS1R202M6QES
Enhance your circuit board with the RMS1R202M6QES, a high-performance rocker switch designed for seamless operation. With a contact configuration of SPDT and switch operation of On-On, it offers versatility for various applications. The silver contact plating ensures reliable conductivity, while the terminal seal (Epoxy) provides added protection. Rated for 3A at 125VAC and 28VDC, this switch is suitable for low to medium power requirements. Its right-angle termination type allows for easy installation, and with its RoHS compliance, you can trust in its environmental responsibility. Upgrade your electronic systems with this sealed rocker switch, perfect for demanding industrial or commercial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267087-3 |
Amperage: | 3 A |
Mount Type: | Printed Circuit Board |
Contact Plating: | Silver |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Rocker |
Contact Configuration: | SPDT |
Switch Operation: | On - On |
Termination Type: | Right Angle |
Rated Voltage: | 125 VAC, 28 VDC |
Sealed: | Yes |
SKU: | AMP2267087-3 |
Toggle Switch Voltage Rating: | 120 VAC / 28 VDC |
Process Sealed: | No |
Product Type: | Switch |
Supplier Product: | Toggle Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |