2267087-5
RMS1R102M7QES
Enhance your circuit board setup with the RMS1R102M7QES, a high-performance rocker switch designed for seamless power control. With a durable silver contact plating and a protective terminal seal, this SPDT switch ensures reliable operation in any environment. Boasting a 3A amperage and a rated voltage of 125VAC/28VDC, it offers efficient power management for your electronic devices. Its On-On switch operation allows for versatile functionality, while its compact design and RoHS compliance make it a sustainable choice. Upgrade to the RMS1R102M7QES for dependable performance in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267087-5 |
Amperage: | 3 A |
Mount Type: | Printed Circuit Board |
Contact Plating: | Silver |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Rocker |
Contact Configuration: | SPDT |
Switch Operation: | On - On |
Termination Type: | Printed Circuit |
Rated Voltage: | 125 VAC, 28 VDC |
Sealed: | Yes |
SKU: | AMP2267087-5 |
Toggle Switch Voltage Rating: | 120 VAC / 28 VDC |
Process Sealed: | No |
Product Type: | Switch |
Supplier Product: | Toggle Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |