2272162-1
MCON WIRE DRESS, 4P, STRAIGHT
Elevate your automotive wiring setup with the MCON Wire Dress, designed for seamless integration within your vehicle. This essential accessory features a sleek black finish and a straight 4P configuration, guaranteeing a secure and efficient connection. Crafted from durable Polyamide, it offers reliable performance for long-lasting use. The included strain relief ensures optimal cable management, while the 180° cable exit angle adds versatility to your installation. With RoHS compliance and a focus on sustainability, this accessory is both environmentally friendly and high-performing. Upgrade your automotive connector system with this essential component, ideal for a wide range of applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2272162-1 |
Color: | Black |
Series: | MCON Interconnection System |
Accessory Type: | Wire Cover |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Package Quantity: | 1 |
Number of Positions: | 4 |
GPL: | N14 |
Packaging: | Package |
GPL Description: | Automotive |
Product Code: | M234 |
Cable Exit Angle: | 180° |
Part Aliases: | 2272162-1 |
SKU: | AMP2272162-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |
04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |
04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download |
08/01/2022 | P-22-022474 - Network Optimization and Distribution strategy change. This is a proposal to change customer pick-up location and transaction method for parts currenty shipped from WCDC (Ontario) to EPDC (El Paso). In the current state, parts are transported to TE s US Distribution Centers for customer pick-up at West Coast Distribution Center (WCDC, Ontario). In the proposed state, customer will pick up parts at the the El Paso Distribution Center (EPDC). The scope of parts are shared among different list of customers. | Download |