2272165-1

MCON WIRE DRESS, 3P, RIGHT ANGLE

Enhance your automotive connectivity with this MCON Wire Dress featuring a sleek black design and a 90° right-angle cable exit. Made from durable polyamide, this accessory ensures secure cable management for optimal performance. With three positions available, it offers versatile connectivity options. Perfect for automotive applications, this cover for the MCON Interconnection System is essential for maintaining organized and efficient wiring. (Word count: 61)
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2272165-1
Color:Black
Series:MCON Interconnection System
Accessory Type:Cover - Cable Exit
Strain Relief:No Strain Relief
Body Material:Polyamide
Package Quantity:1
Number of Positions:3
GPL:N14
Packaging:Package
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M234
Cable Exit Angle:90°
Part Aliases:2272165-1
SKU:AMP2272165-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/16/2024P-24-026408 - Approving alternative raw material. Approving alternative raw material for molded wire dress cover. Current material: Ultramid A3W, New material recycled Ascend ReDefyne IAI2H. NO fit, form or funtion affected.Download
04/19/2023P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers
Download
04/19/2023P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customersDownload
04/11/2023P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN.
Download