| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273002-3 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .173 in, 4.4 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP2273002-3 |
2273002-3
Specifications
Detailed Description
Enhance your sensor connectivity with this high-performance M8 x 1.0 straight plug Pigtail, designed for seamless integration in various applications. Featuring an amperage of 4A and an overall length of 5000mm, this cable assembly boasts four positions and a durable Polyurethane (PUR) jacket in sleek black. The 22 AWG wire, color-coded in Brown, White, Blue, and Black, ensures reliable signal transmission. With an operating voltage of 30VAC/30VDC and RoHS compliance, this plug is not only efficient but also environmentally friendly. Whether you need to streamline data transfer or power up your sensors, this Pigtail is the perfect solution.

