2273007-3

Heilind Number:AMP2273007-3
Manufacturer:TE Connectivity
Manufacturer Number:2273007-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 straight socket Pigtail Shld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273007-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.208 in, 5.3 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMP2273007-3

Detailed Description

Enhance your connectivity with this high-quality straight socket Pigtail Shld, featuring an M8 x 1.0 connector end for seamless integration. With an amperage rating of 4A and a cable length of 5000mm, it offers reliable power transmission over long distances. The shielded design ensures optimal signal integrity, while the 22 AWG wires in Brown, White, Blue, and Black guarantee efficient data transfer. Constructed with durable Polyurethane (PUR) jacket material in sleek black, this cable assembly is both rugged and aesthetically pleasing. RoHS compliant and suitable for a variety of applications, it's a versatile solution for wire management and sensor connectivity needs. Operating at 30VAC/30VDC, it delivers consistent performance in demanding environments. Upgrade your setup with this essential component for seamless data transmission.