2273022-1

Heilind Number:AMP2273022-1
Manufacturer:TE Connectivity
Manufacturer Number:2273022-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M12 x 1.0 straight plug pigt A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273022-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.3 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMP2273022-1

Detailed Description

Enhance connectivity with our M12 x 1.0 straight plug pigtail, designed for efficient power transmission. This 1500mm cable features a durable Polyurethane jacket in sleek black, ensuring longevity and reliability in various environments. With an amperage of 4A and an operating voltage of 250VAC/250VDC, it meets high-performance standards for industrial applications. The 3-position wire assembly, comprising 22AWG wires in brown, blue, and black, guarantees secure and accurate connections. Whether for wire management, sensor installations, or general connectivity needs, this cable assembly is RoHS compliant and offers easy, straight mounting for seamless integration.