2273034-3

Heilind Number:AMP2273034-3
Manufacturer:TE Connectivity
Manufacturer Number:2273034-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M12 x 1.0 straight plug pigt A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273034-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:.196 in, 5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black, Green/Yellow
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:125 VAC, 125 VDC
Mount Angle End 1:Straight
SKU:AMP2273034-3

Detailed Description

Enhance your connectivity with the M12 x 1.0 straight plug pigtail cable. Designed for seamless integration, this 5-meter cable features a durable Polyurethane (PUR) jacket in sleek black, ensuring longevity and reliability in any environment. With five positions and 22 AWG wire size, it offers optimal performance for your industrial needs. The straight cable exit angle and M12 connector end provide easy installation, while the plug pigtail design allows for versatile connectivity. RoHS compliant and rated for 125VAC/125VDC, this cable is the perfect solution for sensor applications and beyond. Stay connected with confidence.