2273104-4

Heilind Number:AMP2273104-4
Manufacturer:TE Connectivity
Manufacturer Number:2273104-4
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

M12 x 1.0 angled socket pigt SH 2 LED A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273104-4
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.3 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273104-4

Detailed Description

Easily connect your M12 devices with our angled socket pigtail cable, featuring 2 LED indicators for convenient operation. With an amperage of 4A and an overall length of 10000mm, this cable provides reliable power transmission over long distances. The M12 connector and pigtail cable end ensure a secure and versatile connection, while the polyurethane jacket offers durability. Perfect for sensor applications, the 4-position cable is shielded for optimal signal integrity. The right-angle cable exit and various wire color options make installation a breeze, with a 24VDC operating voltage for compatibility with a range of devices. Rest assured, this cable is RoHS compliant, meeting strict environmental standards. Perfect for wire management in industrial settings, our cable assembly is a reliable solution for your connectivity needs.