2273112-1

Heilind Number:AMP2273112-1
Manufacturer:TE Connectivity
Manufacturer Number:2273112-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

M12 strgt plug to M12 strgt socket AA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273112-1
Amperage:4 A
Overall Length:300 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.161 in, 4.3 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMP2273112-1

Detailed Description

Enhance connectivity with this durable M12 straight plug to M12 straight socket cable assembly. Featuring a robust PVC jacket and shielded construction, it ensures reliable performance in industrial settings. With an amperage rating of 4A and an overall length of 300mm, it's ideal for various applications. The three-position design, along with color-coded wires (brown, blue, black), simplifies installation. Operating at voltages of up to 250VAC/250VDC, it meets stringent safety standards. Whether for sensor applications or general wire management, this RoHS-compliant assembly is a versatile solution.