| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273116-5 |
| Amperage: | 4 A |
| Overall Length: | 2000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .161 in, 4.3 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMP2273116-5 |
2273116-5
| Heilind Number: | AMP2273116-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273116-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this high-performance M12 straight plug to M12 angled socket cable assembly. Featuring a robust design and a generous overall length of 2000mm, this cable is ideal for sensor applications requiring secure and reliable data transmission. The 22 AWG wire, in brown, blue, and black colors, ensures efficient power delivery, while the Polyurethane (PUR) jacket provides durability in harsh environments. With an amperage of 4A and an operating voltage of 250VAC/250VDC, this cable meets stringent performance standards. Whether for machinery, automation, or control systems, this RoHS-compliant assembly guarantees quality and longevity.

