| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273121-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .185 in, 4.7 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273121-2 |
2273121-2
| Heilind Number: | AMP2273121-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273121-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and power up your devices with this M12 angled plug to M12 straight socket cable assembly. With an amperage rating of 4A and an overall length of 600mm, it offers convenient flexibility for your setup. The cable features a durable Polyurethane (PUR) jacket in sleek black, with 22 AWG wires in brown, white, blue, and black for easy identification. Operating at 250VAC/250VDC, it's suitable for various applications. Whether for industrial machinery or sensor connections, this cable assembly ensures reliable performance with its right-angle and straight connector ends. RoHS compliant for environmental responsibility, it's a quality choice for wire management in your workspace.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2273113-2 | ![]() |


