2278076-2

ACTION PIN FOR 1MM HOLE

Easily secure wire connections with this press-fit action pin, designed for a 1mm hole. Featuring a tab terminal splice type and tin contact plating, it ensures strong and reliable conductivity in automotive, truck, bus, and off-road applications. With RoHS compliance, it meets environmental standards while offering seamless integration into various connector systems. Trust in its high-quality construction for optimal performance in demanding settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2278076-2
Termination Method:Press Fit
Contact Plating:Tin
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2278076-2
series:Press Fit Pin
Interface Plating:Tin (Sn)
Mating Tab Thickness:.63 mm / .025 in
Mating Tab Width:.63 mm / .025 in
Tab Length:17.9 mm / .705 in
PCB Hole Diameter:1 mm / .04 in
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: