2278187-1
48P ECU PLUG CONNECTOR
The MQS series connector offers reliable signal transmission in automotive applications, with a rugged design that meets IPX9K standards for high-pressure washdown. Featuring a 5-row configuration with 2.54mm pitch and .1-inch spacing, this connector ensures efficient connectivity in demanding environments. Constructed with PBT GF material and UL 94-HB flammability rating, it guarantees safety and durability. The black housing, with integrated polarization and terminal position assurance, provides secure mating. Operating in a wide temperature range of -40 to 125°C (-40 to 257°F), it is suitable for harsh conditions. Ideal for wire-to-board and wire-to-device connections, this connector is a versatile solution for automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2278187-1 |
Series: | MQS |
Number of Rows: | 5 |
Pitch: | .1 in, 2.54 mm |
IP Rating: | IPX9K |
Row Spacing: | .148 in, 3.75 mm |
Polarization: | Yes |
Body Material: | PBT GF |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | Other |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2278187-1 |
SKU: | AMP2278187-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |