| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2278526-1 |
| Series: | AMP MCP 1.5K,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IPX9K |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N10 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.319 in |
| Cable Exit Angle: | 180° |
| Height: | 1.236 in, 31.4 mm |
| Width: | 19.5 mm, .768 in |
| Mating Tab Width: | .047 in, .11 in, 1.2 mm, 2.8 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2278526-1 |
| SKU: | AMP2278526-1 |
2278526-1
Specifications
Detailed Description
Introducing the AMP MCP 1.5K Connector System, a crucial component for your automotive applications. Designed for secure signal transmission, this housing accommodates female terminals with precision. With two rows and a pitch of 4mm, it ensures efficient connectivity in your setups. Crafted from durable PBT GF material, it can withstand extreme temperatures ranging from -40 to 120°C. Featuring a black body and integrated polarization, it guarantees reliable performance. Measuring 1.319 inches in length and 31.4mm in height, its compact design is ideal for wire-to-board or wire-to-device configurations. The IPX9K rating and RoHS compliance further underline its quality and environmental responsibility. Trust in the AMP MCP Connector System for seamless and durable automotive connectivity.

