2280298-1

MINI SAHT EP 2.5

The MINI SAHT EP 2.5, a reliable and versatile Straight Action Hand Tool designed for effortless crimping tasks. This portable manual tool is a must-have for professionals working with connectors, offering precision and efficiency with every use. Featuring a fixed die set, it ensures consistent results while streamlining your workflow. Rest assured, this tool is compliant with RoHS regulations, making it a sustainable choice for your projects. Upgrade your crimping arsenal with the MINI SAHT EP 2.5 and experience the difference in performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2280298-1
Tool Type:Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Fixed In Tool
SKU:AMP2280298-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: