2282162-1
2POS,TAB 9.5X1.2,HEADER ASSY
Enhance your automotive power connections with this high-quality connector, designed for optimal performance in industrial and commercial transportation applications. With a rugged construction and IP67 and IP69K ratings, it ensures reliable operation even in harsh environments. Featuring a vertical/180° mount orientation and through-hole solder termination, it offers easy installation on a 1.6mm PCB. The silver-plated contacts guarantee excellent conductivity, while the sealable design provides added protection. Operating temperature range of -30 to 100°C makes it suitable for a wide range of conditions. With its UL 94-HB material flammability standard compliance and RoHS non-compliance, it meets stringent safety and environmental regulations. Upgrade your power circuit with this versatile connector, perfect for various automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2282162-1 |
Color: | Black |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Voltage: | 28 V DC |
IP Rating: | IP67, IP69K |
Mount Orientation: | Vertical/180° |
GPL: | H94 |
Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
Circuit Application: | Power |
Shielded: | No |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J542 |
Tab Width: | .374 in, 9.5 mm |
ECCN: | EAR99 |
Connector Width: | 1.909 in, 49.4 mm |
Length: | 2.28 in, 57.9 mm |
Locking Interface: | With |
Interface Plating: | Silver (Ag) |
Mounting Holes: | With |
Tab Thickness: | .047 in, 1.2 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2282162-1 |
SKU: | AMP2282162-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |