| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2282268-1 |
| Color: | Black |
| Series: | Nano MQS |
| Number of Rows: | 1 |
| Pitch: | .07 in, 1.8 mm |
| Number of Positions: | 10 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2282268-1 |
2282268-1
| Heilind Number: | AMP2282268-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2282268-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive, truck, bus, and off-road applications with this sleek Nano MQS connector. Designed for optimal performance, it features a single row with 10 positions, offering versatility in various electronic systems. The black housing complements any setup, while the 180° cable exit angle ensures seamless installation. With a pitch of 1.8mm (.07 in), it guarantees a secure and precise connection. RoHS compliant, this connector prioritizes environmental responsibility. Perfect for automotive enthusiasts and professionals alike, it is a reliable choice for maintaining and improving vehicle electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703930-1 | ![]() | |
| TE Connectivity 1-1703930-2 | ![]() | |
| TE Connectivity 2-1703930-1 | ![]() | |
| TE Connectivity 2-1703930-2 | ![]() |


