2282347-3

Heilind Number:AMP2282347-3
Manufacturer:TE Connectivity
Manufacturer Number:2282347-3
ECAD Model:
3D Model

Description:

TAB0.5X0.4,NANO MS,NANOMULTISPRING SNFL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2282347-3
Termination Method:Press-Fit
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2282347-3

Detailed Description

Easily connect and disconnect electrical components with this Nano MultiSpring Snap-N-Fit Tab terminal. Designed for efficient press-fit installation, it ensures secure and reliable connections in demanding automotive, truck, bus, and off-road applications. Operating flawlessly in extreme temperatures ranging from -40 to 125°C (-40 to 257°F), this terminal guarantees optimal performance even in harsh environments. Compliant with RoHS standards, it meets strict environmental regulations, making it a sustainable choice for your connectivity needs. Ideal for use in automotive connectors, this Tab terminal is a versatile solution for various wiring setups.