2288218-3
HEAT SINK,FRONT TO BACK AIREFLOW,CFP2
Enhance cooling efficiency for your CFP2 interface with this Front-to-Back Airflow Heat Sink. Designed for optimal performance, it ensures effective heat dissipation, even during high-speed data transmission at 25 Gb/s. The anodized finish not only offers durability but also adds a sleek touch to your setup. Measuring at .38 inches in height, this heat sink is compact yet powerful, perfect for space-constrained environments. RoHS compliant, it meets strict environmental standards, while its tray packaging ensures safe handling during transportation. Upgrade your system with this essential accessory for seamless connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2288218-3 |
Accessory Type: | Heat Sink |
Finish/Coating: | Anodized |
Data Rate: | 25 Gb/s |
Interface: | CFP2 |
GPL: | J8B |
Packaging: | Tray |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | L322 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Height: | .38 in, 9.55 mm |
Heat Sink Style: | Front End Air Flow |
Cage Type: | CFP2 |
Part Aliases: | 2288218-3 |
SKU: | AMP2288218-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |