2291634-2

Heilind Number:AMP2291634-2
Manufacturer:TE Connectivity
Manufacturer Number:2291634-2
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

SFP+ 1X1 CAGE ASSY, PF,WITH HEATSINK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2291634-2
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -65 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2291634-2

Detailed Description

Enhance the performance of your high-speed data transmission with our SFP+ 1X1 Cage Assembly. Designed for seamless integration into your system, this assembly features a Press-Fit termination method for secure PCB mounting. With a data rate of 16 Gb/s and operating temperature range of -55°C to 105°C (-65°F to 221°F), it ensures reliable connectivity in demanding environments. The PF variant comes with a heatsink for efficient heat dissipation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for SFP/SFP+/zSFP+ applications, this Cage Assembly guarantees optimal signal integrity in a compact and durable form factor. Upgrade your connectivity solution today.