2292457-4
4P, RAST 5 HEADER, PL, SHROUDED
Introducing the RAST 5 series PCB Connectors, designed for efficient power applications. Constructed with durable Nylon 6/6 housing material in a natural color, these connectors feature a single row with four positions for seamless board mount installation. The termination method includes solder and through-hole options for secure connectivity. Each connector boasts brass contact material with a Tin plating finish, ensuring reliable performance with a contact rating of 16A at 250VAC. With a pitch of 5mm (.197 in) and a row spacing of .197 in (5mm), they offer precise alignment on the board. Operating temperatures ranging from -40 to 120°C (-40 to 248°F) make them suitable for various environments. The PCB-mount headers come with shrouded and polarized designs, incorporating locating posts for easy assembly. Compliant with RoHS standards, these connectors are ideal for appliances and other electronic devices requiring lead-free solder processes. Elevate your PCB connectivity with the RAST 5 series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2292457-4 |
Series: | RAST 5 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Voltage: | 250 VAC |
Contact Type: | Tab |
Row Spacing: | .197 in, 5 mm |
Contact Amperage: | 16 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | None |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Contact Layout: | Inline, Staggered |
Connector Length: | .3 in, 7.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Rectangle |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Solder Feature: | Board Standoff |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
Polarizing Rib Location: | 3c, 4d |
Glow Wire Rating: | Glow Wire |
Temperature Rating: | Standard |
Part Aliases: | 2292457-4 |
SKU: | AMP2292457-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |