Enhance the durability and performance of your AMPSEAL 16 connectors with the AS16 BACKSHELL. Designed for a 2P plug configuration, this black backshell features a strain relief for added protection. Crafted from UL 94V-0 rated polyamide, it ensures safety and reliability in industrial and commercial transportation applications. With a wide operating temperature range of -40 to 125°C (-40 to 257°F), it is suitable for various environments. The 180° cable exit angle facilitates easy installation, making it a vital accessory for wire-to-device connections. Upgrade your automotive connectors with this essential component, meeting the highest standards of quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292797-2
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:2
GPL:N41
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94V-0
Part Aliases:2292797-2
SKU:AMP2292797-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: