2292799-1

AS16 BACKSHELL, 4P PLUG, SMOOTH EXIT

Enhance the durability and functionality of your AMPSEAL 16 connectors with the AS16 Backshell. Designed for a 4P plug with a smooth exit, this black backshell provides essential strain relief, ensuring secure connections in industrial and commercial transportation applications. Crafted from UL 94V-0 rated polyamide, it guarantees safety and reliability in various operating environments, with a wide temperature range from -40 to 125°C (-40 to 257°F). RoHS compliant, this accessory upholds environmental standards while optimizing performance. Elevate your automotive connector setup with this essential component, perfect for wire-to-device configurations with a 180° cable exit angle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292799-1
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:4
GPL:N41
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94V-0
Part Aliases:2292799-1
SKU:AMP2292799-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: