2292799-2

AS16 BACKSHELL, 4P PLUG, NC16

Enhance the durability and functionality of your NC16 connectors with the AS16 Backshell. Designed for a seamless fit with 4P plugs in the AMPSEAL 16 series, this black backshell not only provides strain relief but also ensures secure connections in harsh industrial and commercial transportation environments. Crafted from UL 94V-0 rated polyamide, it guarantees high performance even in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). With a 180° cable exit angle, it offers flexibility in installation, making it an essential accessory for wire-to-device connections. Rest assured, this backshell is fully RoHS compliant, meeting international standards for environmental responsibility. Upgrade your automotive connectors with this reliable accessory for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292799-2
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:4
GPL:N41
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94V-0
Part Aliases:2292799-2
SKU:AMP2292799-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: