2292800-3

AS16 BACKSHELL, 6P PLUG, NC12

Enhance the connectivity of your automotive applications with the AMPSEAL 16 Backshell. Designed for a 6P plug, this black backshell features a strain relief for added durability. Crafted from UL 94V-0 rated polyamide, it ensures compliance with material flammability standards, making it ideal for industrial and commercial transportation environments. With an operating temperature range of -40 to 125 °C (-40 to 257 °F), this backshell guarantees reliable performance even in harsh conditions. RoHS compliant and suitable for various wire-to-device connections, it's a must-have accessory for your automotive connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292800-3
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:6
GPL:N41
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94V-0
Part Aliases:2292800-3
SKU:AMP2292800-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/17/2022PCN-22-132144 - Material transition from pre-blended to Natural + Colorant. The Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to transition from preblended to Natural + Colorant, for the part numbers listed below.Download