2292801-1
AS16 BACKSHELL, 8P PLUG, SMOOTH EXIT
Enhance the cable termination process with the AS16 Backshell, designed for seamless integration with 8P plug connectors. Featuring a sleek black finish and crafted from durable polyamide material meeting UL 94V-0 flammability standards, this accessory ensures reliability in industrial and commercial transportation applications. Complete with strain relief for added durability, it offers a secure 180° cable exit angle. With a wide operating temperature range of -40 to 125°C (-40 to 257°F) and RoHS compliance, it guarantees performance and environmental responsibility. Perfect for automotive connector accessories, the AMPSEAL 16 series backshell is an essential component for robust and efficient cable management.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2292801-1 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2292801-1 |
SKU: | AMP2292801-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |